| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-559-602 |
337-013-559-602
| Heilind Number: | EDA337-013-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-559-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, it boasts a single row and 13 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees longevity and stability in high-demand environments. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105 °C ensures reliable functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.

