| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-559-604 |
337-013-559-604
| Heilind Number: | EDA337-013-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-559-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. Its single-row design, with a pitch of .156 inches and row spacing of .2 inches, offers optimal space utilization without compromising on connectivity. Equipped with 13 copper alloy contact positions, each capable of handling up to 3A of current, this connector guarantees reliable power transmission. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly project.

