| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-559-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-559-658 |
337-013-559-658
| Heilind Number: | EDA337-013-559-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-559-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Effortlessly establish secure connections with our Card Edge Connector, designed for seamless integration into your PCB setup. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its 13 positions and single row layout ensure efficient board-to-board connectivity, while the copper alloy contacts guarantee reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial environments. Trust in our connector for optimal power delivery with an amperage rating of 3A, making it a essential component for your electronic projects.

