| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-559-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-559-678 |
337-013-559-678
| Heilind Number: | EDA337-013-559-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-559-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance even in challenging environments. With a single row design and a total of 13 positions, it offers ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission with a maximum amperage of 3 A. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in various industries. Elevate your PCB design with the ultimate in connectivity solutions.

