| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-102 |
337-014-500-102
| Heilind Number: | EDA337-014-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this robust Card Edge Connector. Designed for seamless integration, it features a single row with 14 positions, offering reliable contact for your circuit board needs. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.

