| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-158 |
337-014-500-158
| Heilind Number: | EDA337-014-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, crafted for optimal performance and durability. Featuring a vibrant green hue, this connector is not only visually striking but also essential for seamless power transfer, with an amperage rating of 3 A. Its housing crafted from UL 94V-0 Thermoplastic Polyester ensures compliance with safety standards, while the Copper Alloy contact material guarantees reliable conductivity. With a single row design and a pitch of .156 inches, it offers precise alignment for 14 positions, facilitating efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, meeting the demands of modern electronic systems. Upgrade your setup with this essential component for enhanced connectivity.

