| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-212 |
337-014-500-212
| Heilind Number: | EDA337-014-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this durable Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and functional design for seamless integration. With a high amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliable performance. Its dual-row configuration with 14 positions allows for versatile connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Designed for straight mount orientation, it offers easy installation. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.

