| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-607 |
337-014-500-607
| Heilind Number: | EDA337-014-500-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 14 positions offers ample connectivity options, while the Copper Alloy contacts provide efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you require straight mounting orientation or a specific operating temperature range of -40 to 105 °C, this connector is the perfect choice for your application. Explore our range of connectors under the PCB Connectors category for more options to suit your needs.

