| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-608 |
337-014-500-608
| Heilind Number: | EDA337-014-500-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 14 positions, ensuring reliable contact points for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers durability but also complies with safety standards. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy PCB assembly. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB connections with this essential component, perfect for a range of applications in the electronics industry.

