| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-658 |
337-014-500-658
| Heilind Number: | EDA337-014-500-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row configuration with 14 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety standards. The copper alloy contact material guarantees reliable performance, even in high-amperage applications of up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for secure and high-quality board-to-board connections.

