| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-668 |
337-014-500-668
| Heilind Number: | EDA337-014-500-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures both performance and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. The single-row design, with a pitch of .156 in and row spacing of .2 in, offers precise alignment for seamless integration. Boasting 14 positions, it provides ample connectivity options for your PCB projects. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component, designed for optimal performance and longevity.

