| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-803 |
337-014-500-803
| Heilind Number: | EDA337-014-500-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with this Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green color and a straight mount orientation for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material ensures optimal safety and performance, even in challenging environments. With two rows and a pitch of .156 inches, it offers reliable connections across 14 positions. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage rating supports a variety of power needs. Ideal for PCB applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects.

