| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-807 |
337-014-500-807
| Heilind Number: | EDA337-014-500-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient connections. With a pitch of .156 inches and two rows of 14 positions each, it offers ample space for seamless PCB integration. The green color not only adds a visually pleasing touch but also helps with easy identification during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Choose this straight-mount connector for robust board-to-board connections that meet your needs for power and signal transmission. Upgrade your connectivity solutions with this essential component.

