| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-500-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-500-868 |
337-014-500-868
| Heilind Number: | EDA337-014-500-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-500-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission between two PCBs. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides a secure and stable connection. The straight mount orientation and 14 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.

