| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-158 |
337-014-520-158
| Heilind Number: | EDA337-014-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board connections. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh environments. With a single row configuration and a total of 14 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment during assembly. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

