| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-168 |
337-014-520-168
| Heilind Number: | EDA337-014-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 14 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, optimized for conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision in assembly is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers ease of installation, making it an essential component in your electronic projects. Elevate your connectivity solutions with this reliable Card Edge Connector.

