| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-203 |
337-014-520-203
| Heilind Number: | EDA337-014-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color, this connector stands out while offering reliable performance. Engineered for efficiency, it boasts a double-row design with 14 positions, ensuring ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in challenging environments. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this Card Edge Connector for robust and efficient board-to-board connections in your electronic projects.

