| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-207 |
337-014-520-207
| Heilind Number: | EDA337-014-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance. This connector, designed for a pitch of .156 inches and a row spacing of .2 inches, offers seamless integration on your PCB. Its straight mount orientation and dual rows of 14 positions each provide efficient board-to-board connectivity. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector for optimal performance.

