| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-258 |
337-014-520-258
| Heilind Number: | EDA337-014-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Improve connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration with 14 positions and a .156-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our high-quality connector for seamless board-to-board connections.

