| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-602 |
337-014-520-602
| Heilind Number: | EDA337-014-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB layout with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 14 positions, allowing for efficient signal transmission. Crafted with high-quality materials, including a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in operation. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environmental conditions. Whether for industrial or commercial applications, this Card Edge Connector is the perfect solution for your board-to-board connectivity needs.

