| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-608 |
337-014-520-608
| Heilind Number: | EDA337-014-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance, with a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. Its single-row design, along with 14 positions, ensures efficient connectivity, while the contact material of Copper Alloy guarantees optimal signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation allows for easy installation, even in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB designs with this essential component, combining durability, functionality, and ease of use.

