| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-668 |
337-014-520-668
| Heilind Number: | EDA337-014-520-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this straight-mount connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of copper alloy, it ensures efficient conductivity for up to 14 positions at a pitch of .156 inches. Rated for an operating temperature range of -40 to 105°C and boasting a row spacing of .2 inches, this connector is reliable and versatile for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.

