| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-807 |
337-014-520-807
| Heilind Number: | EDA337-014-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a vital component for seamless electronic integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your circuitry. The 3A amperage rating guarantees efficient power transmission, while the 14 positions accommodate multiple connections. Suitable for straight mounting orientation, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Elevate your PCB design with this high-performance Card Edge Connector.

