| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-808 |
337-014-520-808
| Heilind Number: | EDA337-014-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and durability, this essential component features a vibrant green color and is capable of handling up to 3A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance in a wide range of operating conditions, from -40 to 105 °C. With 14 positions spread across two rows, it offers ample room for seamless board-to-board connections, all while maintaining a standard pitch and row spacing of .156 in and .2 in, respectively. Its straight mount orientation allows for easy installation, making it a must-have for any PCB assembly project. Trust in this connector for efficient and secure data transmission, even in the most demanding environments.

