| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-812 |
337-014-520-812
| Heilind Number: | EDA337-014-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Its 2-row configuration and 14 positions cater to diverse connection needs, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

