| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-858 |
337-014-520-858
| Heilind Number: | EDA337-014-520-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance in demanding applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 14 positions accommodate multiple connections. Whether for power or data transfer, its 3A amperage rating guarantees efficient operation. Suitable for a wide range of temperatures, from -40 to 105°C, it is ideal for industrial and commercial use. Choose this Straight-mount connector for easy installation and secure connectivity, perfect for all your PCB assembly needs. Elevate your design with this essential component, a standout in our extensive range of connectors.

