| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-520-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-520-868 |
337-014-520-868
| Heilind Number: | EDA337-014-520-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-520-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both safety and visibility. With a double row configuration and a total of 14 positions, it provides ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation and .156-inch pitch offer easy and precise installation on your PCB. Upgrade your board-to-board connections with this essential component, a perfect choice for professional and DIY projects alike.

