| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-103 |
337-014-521-103
| Heilind Number: | EDA337-014-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 14 positions, offering reliable contact for optimal signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation and green color make it easy to identify and install. Rated for an amperage of 3A and operating temperature range of -40 to 105°C, it guarantees safe and efficient operation. Upgrade your connectivity solutions with this essential component.

