| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-107 |
337-014-521-107
| Heilind Number: | EDA337-014-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless integration. Designed for efficiency, this connector features a single row with 14 positions, ensuring optimal performance in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in connectivity. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for diverse environments. Whether for industrial or commercial applications, trust in this Green-colored connector for secure and stable board-to-board connections.

