| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-108 |
337-014-521-108
| Heilind Number: | EDA337-014-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your circuitry with our high-performance Card Edge Connector. Designed for seamless connectivity, this essential component features 14 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for superior durability. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation. Elevate your PCB assembly with this top-of-the-line connector, a must-have in any electronic setup.

