| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-168 |
337-014-521-168
| Heilind Number: | EDA337-014-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 14 positions, ideal for secure and efficient connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity. Its straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your circuitry with this essential component, perfect for applications in the consumer electronics, telecommunications, and industrial sectors.

