| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-201 |
337-014-521-201
| Heilind Number: | EDA337-014-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Ideal for various applications, it offers a straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component.

