| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-207 |
337-014-521-207
| Heilind Number: | EDA337-014-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 14 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.

