| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-612 |
337-014-521-612
| Heilind Number: | EDA337-014-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 14 positions and a .156-inch pitch, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, it offers superior conductivity. Boasting an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and green color add to its versatility, making it an essential component for your electronic projects. Experience seamless connectivity with this top-of-the-line Card Edge Connector.

