| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-678 |
337-014-521-678
| Heilind Number: | EDA337-014-521-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. Featuring a vibrant green color, this connector offers a single row layout with 14 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance. Perfect for various applications, this Card Edge Connector is a versatile and essential component for your connectivity needs.

