| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-807 |
337-014-521-807
| Heilind Number: | EDA337-014-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it adds a pop of visual distinction while offering high performance, featuring a robust UL 94V-0 Thermoplastic Polyester housing material for durability. This connector boasts two rows of copper alloy contacts, providing reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board, accommodating 14 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, ensuring consistent functionality in any environment. Elevate your PCB design with this essential component, guaranteed to meet your connectivity needs with efficiency and reliability.

