| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-808 |
337-014-521-808
| Heilind Number: | EDA337-014-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and durable performance. Designed with two rows and 14 positions, it offers ample connectivity options for your circuit boards. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.

