| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-521-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-521-868 |
337-014-521-868
| Heilind Number: | EDA337-014-521-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-521-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color, it adds a touch of visual appeal while offering superior functionality. Engineered for high performance, this connector features a 3A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide reliable connectivity for up to 14 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your PCB assembly with this essential component.

