| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-102 |
337-014-523-102
| Heilind Number: | EDA337-014-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Engineered with precision and reliability in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal signal transmission. With a single row design and a total of 14 positions, it offers seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its green color adds a touch of visual distinction, while its straight mount orientation ensures easy installation. Trust in this connector for secure and efficient board-to-board connections in your projects.

