| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-112 |
337-014-523-112
| Heilind Number: | EDA337-014-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a single row with 14 positions, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees reliability in any application. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Its straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.

