| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-168 |
337-014-523-168
| Heilind Number: | EDA337-014-523-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting performance. With a single row design and 14 positions, it offers optimal space efficiency for your connectivity needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

