| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-201 |
337-014-523-201
| Heilind Number: | EDA337-014-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of contacts, each crafted from robust Copper Alloy, offering a total of 14 positions for optimal signal transfer. Its precise pitch of .156 inches and row spacing of .2 inches allow for efficient mating on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Whether for industrial or consumer applications, this connector is a must-have in your inventory for seamless board-to-board connections.

