| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-604 |
337-014-523-604
| Heilind Number: | EDA337-014-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The Copper Alloy contact material ensures reliable performance, while the 14 positions cater to your connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Perfect for board-to-board applications, it features a single row layout with a .156-inch pitch and .2-inch row spacing. Upgrade your setup with this essential component for efficient and secure electronic connections.

