| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-802 |
337-014-523-802
| Heilind Number: | EDA337-014-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, offer a total of 14 positions for secure mating. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees performance in various environmental conditions. Perfect for board-to-board connections, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your electronic assemblies with this essential component, ensuring seamless data and power transfer.

