| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-804 |
337-014-523-804
| Heilind Number: | EDA337-014-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The two-row layout, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal transmission across 14 positions. Engineered for versatility, it allows for straight mounting orientation, facilitating easy integration into your electronic assemblies. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its green color adds a touch of vibrancy to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate your PCB design with this essential component, perfect for a range of applications in the electronics industry.

