| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-807 |
337-014-523-807
| Heilind Number: | EDA337-014-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in various electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and stable connections. With a contact material of Copper Alloy, it guarantees optimal conductivity. The double-row design with a pitch of .156 inches and 14 positions offers versatility in circuit board assembly. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this green connector for efficient and durable board-to-board connectivity.

