| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-523-808 |
337-014-523-808
| Heilind Number: | EDA337-014-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-523-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of copper alloy contacts, it ensures reliable signal transmission in a variety of applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in assembly. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Upgrade your PCB design with this essential component.

