| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-101 |
337-014-524-101
| Heilind Number: | EDA337-014-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and longevity, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a high amperage rating of 3 A, it ensures reliable power transmission in various applications. The Copper Alloy contacts, arranged in a single row with 14 positions and a pitch of .156 inches, guarantee secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its performance and quality for all your connectivity needs.

