| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-107 |
337-014-524-107
| Heilind Number: | EDA337-014-524-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 14 positions, ideal for various electronic applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance, while the contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, and with an amperage rating of 3A, it can handle moderate power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

