| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-524-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-524-112 |
337-014-524-112
| Heilind Number: | EDA337-014-524-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-524-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single-row layout with 14 positions for efficient data transmission. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. The green color coding adds a visual cue for easy identification, while the straight mount orientation and .156-inch pitch simplify installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Trust in its quality and precision for all your board-to-board PCB connectivity needs.

